Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SPC5643LF2MLQ8Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 46W5553 |
| Product Range | MPC5 Family MPC56xx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.200 |
| 10+ | $29.600 |
| 100+ | $27.980 |
| 500+ | $26.330 |
| 1000+ | $24.560 |
| 2500+ | $24.030 |
| 10000+ | $23.250 |
Price for:Each
Minimum: 1
Multiple: 1
$31.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | SPC5643LF2MLQ8Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 46W5553 |
| Product Range | MPC5 Family MPC56xx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | MPC5 Family MPC56xx Series Microcontrollers |
| Device Core | Power Architecture |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 80MHz |
| Program Memory Size | 1MB |
| No. of Pins | 144Pins |
| IC Case / Package | LQFP |
| No. of I/O's | - |
| Interfaces | CAN, SPI, UART |
| RAM Memory Size | 128KB |
| ADC Channels | 22Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | MPC5 |
| MCU Series | MPC56xx |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | MPC5 Family MPC56xx Series Microcontrollers |
|---|---|
| Data Bus Width | 32bit |
| Operating Frequency Max | 80MHz |
| No. of Pins | 144Pins |
| No. of I/O's | - |
| RAM Memory Size | 128KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 125°C |
| MCU Family | MPC5 |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | Power Architecture |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 1MB |
| IC Case / Package | LQFP |
| Interfaces | CAN, SPI, UART |
| ADC Channels | 22Channels |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | MPC56xx |
| MSL | MSL 3 - 168 hours |
Alternatives for SPC5643LF2MLQ8
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
