Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSLRC61003HNECopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.85AC2180
Your Part Number
773 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 10+ | $5.900 |
| 25+ | $5.600 |
| 50+ | $5.330 |
| 100+ | $5.050 |
| 250+ | $4.730 |
| 500+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSLRC61003HNECopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.85AC2180
Technical Datasheet
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Programmable Memory8KB
IC Case / PackageHVQFN
Output Power (VA)1.3W
Output Power1.3W
No. of Pins32Pins
RF IC Case StyleHVQFN
InterfacesI2C, SPI, UART
StandardsISO/IEC 15693/18000-3 Mode 3
Current Consumption17mA
Product Range-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
2.5V
Programmable Memory
8KB
Output Power (VA)
1.3W
No. of Pins
32Pins
Interfaces
I2C, SPI, UART
Current Consumption
17mA
Operating Temperature Min
-25°C
MSL
MSL 3 - 168 hours
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
IC Case / Package
HVQFN
Output Power
1.3W
RF IC Case Style
HVQFN
Standards
ISO/IEC 15693/18000-3 Mode 3
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
