New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Network Controllers
                                                                                                    4. Ethernet Controllers
                                                                                                    Print Page

                                                                                                    SJA1110AEL/0Y

                                                                                                    Ethernet Controller, Gigabit Ethernet Switch, 100 Base-TX, 100 BASE-T1, LFBGA, 256 Pins

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP SJA1110AEL/0Y
                                                                                                    NXP SJA1110AEL/0Y
                                                                                                    NXP SJA1110AEL/0Y
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoSJA1110AEL/0Y
                                                                                                    Newark Part No.
                                                                                                    Full Reel78AJ8440
                                                                                                    Re-Reel68AK9915
                                                                                                    Cut Tape68AK9915
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoSJA1110AEL/0Y
                                                                                                    Newark Part No.
                                                                                                    Full Reel78AJ8440
                                                                                                    Re-Reel68AK9915
                                                                                                    Cut Tape68AK9915
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Rate-
                                                                                                    Device TypeGigabit Ethernet Switch
                                                                                                    Ethernet Type100 Base-TX, 100 BASE-T1
                                                                                                    Supported Standards100 Base-TX, 100 BASE-T1
                                                                                                    Supply Voltage Min-
                                                                                                    Controller IC Case StyleLFBGA
                                                                                                    Supply Voltage Max-
                                                                                                    IC Case / PackageLFBGA
                                                                                                    No. of Pins256Pins
                                                                                                    IC Interface TypeMII, RMII, RGMII, SGMII
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    QualificationAEC-Q100
                                                                                                    Product Range-
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Alternatives for SJA1110AEL/0Y

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    SJA1110AEL/0Y is a multi-gig safe and secure TSN Ethernet switch with integrated 100BASE-T1 PHYs. This is a four-pin-compatible and software-compatible automotive Ethernet switch SoC that offers a scalable solution for all automotive applications. Variants come with hardware-assisted security and safety capabilities, multi-gigabit SGMII interfaces, and the latest AVB and TSN standards. This is further optimized to work with the S32G vehicle networking processor to enable the distributed firewall and intrusion-detection/prevention systems (IDPS) to reach unmatched levels of scalability and performance. Application includes an automotive, central computer, gateway, instrument cluster, service-oriented gateway, and zonal applications.

                                                                                                    • Integrated Arm® Cortex®-M7 Core
                                                                                                    • Very good packet inspection and DoS prevention capabilities
                                                                                                    • Advanced secure boot capabilities
                                                                                                    • Innovative automotive Ethernet functional safety features
                                                                                                    • Rich set of time-sensitive networking standards
                                                                                                    • Rich set of NXP original AVB and AUTOSAR software
                                                                                                    • LFBGA256 package
                                                                                                    • Operating temperature range from -40°C to 125°C

                                                                                                    Technical Specifications

                                                                                                    Data Rate

                                                                                                    -

                                                                                                    Ethernet Type

                                                                                                    100 Base-TX, 100 BASE-T1

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    256Pins

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Device Type

                                                                                                    Gigabit Ethernet Switch

                                                                                                    Supported Standards

                                                                                                    100 Base-TX, 100 BASE-T1

                                                                                                    Controller IC Case Style

                                                                                                    LFBGA

                                                                                                    IC Case / Package

                                                                                                    LFBGA

                                                                                                    IC Interface Type

                                                                                                    MII, RMII, RGMII, SGMII

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.