Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSJA1000T/N1,118
Newark Part No.28X3175
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.850 |
| 2000+ | $5.830 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$5,850.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSJA1000T/N1,118
Newark Part No.28X3175
Technical Datasheet
CAN Interface IC TypeCAN Controller, Serial
IC Interface TypeCAN, Serial
No. of TX Buffers1
Data Rate Max1Mbps
No. of RX Buffers1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins28Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
CAN Interface IC Type
CAN Controller, Serial
No. of TX Buffers
1
No. of RX Buffers
1
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
IC Interface Type
CAN, Serial
Data Rate Max
1Mbps
Supply Voltage Min
4.5V
Interface Case Style
SOIC
No. of Pins
28Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SJA1000T/N1,118
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate