Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSJA1000T/N1,118Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel52R2325RL
Cut Tape52R2325
Your Part Number
18,365 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.110 | $11.11 |
| Total Price | $11.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.110 |
| 50+ | $8.100 |
| 100+ | $7.430 |
| 250+ | $7.350 |
| 500+ | $7.200 |
| 1000+ | $7.060 |
| 2500+ | $6.910 |
| 5000+ | $6.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSJA1000T/N1,118Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel52R2325RL
Cut Tape52R2325
Technical Datasheet
CAN Interface IC TypeCAN Controller, Serial
IC Interface TypeCAN, Serial
Data Rate Max1Mbps
No. of TX Buffers1
Supply Voltage Min4.5V
No. of RX Buffers1
Supply Voltage Max5.5V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins28Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
CAN Interface IC Type
CAN Controller, Serial
Data Rate Max
1Mbps
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Interface Case Style
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
IC Interface Type
CAN, Serial
No. of TX Buffers
1
No. of RX Buffers
1
IC Case / Package
SOIC
No. of Pins
28Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for SJA1000T/N1,118
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
