Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoSGTL5000XNAA3R2
Newark Part No.14R9110
Technical Datasheet
Audio CODEC TypeStereo
No. of ADCs1
No. of DACs1
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate48kSPS
Audio IC Case StyleQFN
No. of Pins32Pins
No. of Input Channels2Channels
No. of Output Channels2Channels
ADC / DAC Resolution24bit
ADCs / DACs Signal to Noise Ratio100dB
IC Interface TypeI2C, I2S, SPI
Supply Voltage Range1.62V to 3.6V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Low power Stereo Codec with headphone amplifier. Target markets include media players, navigation devices, smart phones, tablets, medical equipment, exercise equipment, consumer audio equipment, etc.
- Stereo LINEIN - support for external analogue input
- Stereo LINEIN - Codec bypass for low power
- MIC bias provided
- Programmable MIC gain
- HP output - capless design
- I2S port to allow routing to application processor
- Integrated digital processing
- PLL allows input of an 8MHz to 27MHz system clock - standard audio clocks are derived from PLL
- Designed to operate from 1.62 to 3.6V
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
1
Operating Temperature Max
85°C
Audio IC Case Style
QFN
No. of Input Channels
2Channels
ADC / DAC Resolution
24bit
IC Interface Type
I2C, I2S, SPI
Product Range
-
MSL
MSL 3 - 168 hours
No. of ADCs
1
Operating Temperature Min
-40°C
Sampling Rate
48kSPS
No. of Pins
32Pins
No. of Output Channels
2Channels
ADCs / DACs Signal to Noise Ratio
100dB
Supply Voltage Range
1.62V to 3.6V
Automotive Qualification Standard
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
