Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSE050B2HQ1/Z01SFZCopy
Newark Part No.
Full Reel23AH3505
Re-Reel57AK4959
Cut Tape57AK4959
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.470 | $4.47 |
| Total Price | $4.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 10+ | $3.390 |
| 25+ | $3.120 |
| 50+ | $2.970 |
| 100+ | $2.820 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.600 |
| 6000+ | $2.430 |
| 12000+ | $2.260 |
| 18000+ | $2.170 |
| 30000+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSE050B2HQ1/Z01SFZCopy
Newark Part No.
Full Reel23AH3505
Re-Reel57AK4959
Cut Tape57AK4959
Technical Datasheet
IC FunctionIOT Plug & Trust Secure Element
Supply Voltage Min1.62V
Supply Voltage Max3.6V
IC Package TypeHX2QFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
IOT Plug & Trust Secure Element
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
1.62V
IC Package Type
HX2QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for SE050B2HQ1/Z01SFZ
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
