Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSE050A2HQ1/Z01SHZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AK4958RL
Cut Tape57AK4958
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.310 | $4.31 |
| Total Price | $4.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 50+ | $3.010 |
| 100+ | $2.720 |
| 250+ | $2.580 |
| 500+ | $2.530 |
| 1000+ | $2.480 |
| 2500+ | $2.430 |
| 5000+ | $2.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSE050A2HQ1/Z01SHZCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AK4958RL
Cut Tape57AK4958
Technical Datasheet
IC FunctionIOT Plug & Trust Secure Element
Supply Voltage Min1.62V
Supply Voltage Max3.6V
IC Package TypeHX2QFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
IOT Plug & Trust Secure Element
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
1.62V
IC Package Type
HX2QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for SE050A2HQ1/Z01SHZ
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
