Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoSCC2691AC1D24,512
Newark Part No.70R8792
Technical Datasheet
No. of Channels1 Channel
UART IC TypeSerial UART
No. of Channels1Channels
Data Rate115.2Kbaud
Supply Voltage Min4.5V
Interface Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins24Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Channels
1Channels
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
To Be Advised
UART IC Type
Serial UART
Data Rate
115.2Kbaud
Interface Case Style
SOIC
IC Case / Package
SOIC
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
