Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoSC28L92A1B,528
Newark Part No.70R9064
Technical Datasheet
No. of Channels2 Channel
UART IC TypeSerial UART
No. of Channels2Channels
Data Rate1Mbps
Supply Voltage Min2.97V
Interface Case StyleQFP
Supply Voltage Max3.63V
IC Case / PackageQFP
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Channels
2 Channel
No. of Channels
2Channels
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
No. of Pins
44Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
UART IC Type
Serial UART
Data Rate
1Mbps
Interface Case Style
QFP
IC Case / Package
QFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
