Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoSC28C94A1A,518Copy
Newark Part No.52AH1121
Technical Datasheet
UART IC TypeSerial UART
No. of Channels4 Channel
No. of Channels4Channels
Data Rate1Mbaud
Supply Voltage Min4.5V
Interface Case StyleLCC
Supply Voltage Max5.5V
IC Case / PackageLCC
No. of Pins52Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
UART IC Type
Serial UART
No. of Channels
4Channels
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
52Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of Channels
4 Channel
Data Rate
1Mbaud
Interface Case Style
LCC
IC Case / Package
LCC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
