Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoSC26C92C1A,518
Newark Part No.52AH1120
Technical Datasheet
UART IC TypeSerial UART
No. of Channels2 Channel
No. of Channels2Channels
Data Rate1Mbps
Interface Case StyleLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageLCC
No. of Pins44Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
UART IC Type
Serial UART
No. of Channels
2Channels
Interface Case Style
LCC
Supply Voltage Max
5.5V
No. of Pins
44Pins
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of Channels
2 Channel
Data Rate
1Mbps
Supply Voltage Min
4.5V
IC Case / Package
LCC
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
