Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSC16C550BIB48,151
Newark Part No.24M7290
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoSC16C550BIB48,151
Newark Part No.24M7290
Technical Datasheet
UART IC TypeSerial UART
No. of Channels1 Channel
No. of Channels1Channels
Data Rate3Mbps
Supply Voltage Min2.25V
Interface Case StyleLQFP
Supply Voltage Max5.5V
IC Case / PackageLQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
UART IC Type
Serial UART
No. of Channels
1Channels
Supply Voltage Min
2.25V
Supply Voltage Max
5.5V
No. of Pins
48Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
No. of Channels
1 Channel
Data Rate
3Mbps
Interface Case Style
LQFP
IC Case / Package
LQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability