Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoSA606DK/01,118
Newark Part No.41AH8256
Technical Datasheet
Frequency Min-
Frequency Max150MHz
Supply Voltage Min2.7V
Supply Voltage Max7V
RF IC Case StyleSSOP
IC Case / PackageSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Frequency Min
-
Supply Voltage Min
2.7V
RF IC Case Style
SSOP
No. of Pins
20Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
150MHz
Supply Voltage Max
7V
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate