Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS9S12ZVLS1AMFMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50AK7165
Product RangeS12 MagniV Family S12ZVL Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 490+ | $1.870 |
| 980+ | $1.850 |
| 1470+ | $1.840 |
| 2450+ | $1.830 |
| 4900+ | $1.820 |
| 12250+ | $1.810 |
| 24500+ | $1.770 |
Price for:Each
Minimum: 490
Multiple: 490
$916.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12ZVLS1AMFMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50AK7165
Product RangeS12 MagniV Family S12ZVL Series Microcontrollers
Technical Datasheet
Product RangeS12 MagniV Family S12ZVL Series Microcontrollers
Device CoreS12Z
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size16KB
No. of Pins32Pins
IC Case / PackageQFN-EP
No. of I/O's18I/O's
InterfacesI2C, LIN, SCI, SPI
RAM Memory Size1KB
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min5.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12ZVL
MCU FamilyS12 MagniV
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
S12 MagniV Family S12ZVL Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
16KB
IC Case / Package
QFN-EP
Interfaces
I2C, LIN, SCI, SPI
ADC Channels
6Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12 MagniV
SVHC
No SVHC (27-Jun-2018)
Device Core
S12Z
Operating Frequency Max
32MHz
No. of Pins
32Pins
No. of I/O's
18I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
18V
Operating Temperature Max
125°C
MCU Series
S12ZVL
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
