Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS9S12XS256J0CAER
Newark Part No.45AC7829
Product RangeS12X Family S12XS Series Microcontrollers
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12XS256J0CAER
Newark Part No.45AC7829
Product RangeS12X Family S12XS Series Microcontrollers
Technical Datasheet
Product RangeS12X Family S12XS Series Microcontrollers
Device CoreHCS12X
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's44I/O's
InterfacesCAN, SCI, SPI
Embedded Interface TypeCAN, SCI, SPI
RAM Memory Size12KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12XS
MCU FamilyS15
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S12X Family S12XS Series Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
Operating Frequency Max
40MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
CAN, SCI, SPI
RAM Memory Size
12KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
S12XS
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS12X
Data Bus Width
16bit
CPU Speed
40MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
44I/O's
Embedded Interface Type
CAN, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S15
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability