Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS9S12VR32F0MLCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AC0169
Product RangeS12 Magni V Family S12VR Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 10+ | $4.980 |
| 25+ | $4.670 |
| 50+ | $4.500 |
| 100+ | $4.330 |
| 250+ | $4.160 |
| 500+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12VR32F0MLCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64AC0169
Product RangeS12 Magni V Family S12VR Series Microcontrollers
Product RangeS12 Magni V Family S12VR Series Microcontrollers
Device CoreS12
Data Bus Width16bit
MCU Core Size16bit
Data Bus Width16 bit
Operating Frequency Max25MHz
Program Memory Size32KB
No. of Pins32Pins
CPU Speed25MHz
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's16I/O's
InterfacesLIN, SCI, SPI
RAM Memory Size2KB
Embedded Interface TypeLIN, SCI, SPI
MCU ApplicationsAutomotive
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min5.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12VR
MCU FamilyS12 Magni V
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S12 Magni V Family S12VR Series Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
Program Memory Size
32KB
CPU Speed
25MHz
MCU Case Style
LQFP
Interfaces
LIN, SCI, SPI
Embedded Interface Type
LIN, SCI, SPI
ADC Channels
10Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12 Magni V
MSL
MSL 3 - 168 hours
Device Core
S12
MCU Core Size
16bit
Operating Frequency Max
25MHz
No. of Pins
32Pins
IC Case / Package
LQFP
No. of I/O's
16I/O's
RAM Memory Size
2KB
MCU Applications
Automotive
ADC Resolution
10Bit
Supply Voltage Max
18V
Operating Temperature Max
125°C
MCU Series
S12VR
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
