Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS9S12P128J0CQKCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94T5943
Product RangeS12 Family S12P Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.720 |
| 10+ | $9.270 |
| 25+ | $8.100 |
| 50+ | $7.610 |
| 100+ | $6.610 |
| 250+ | $5.520 |
| 500+ | $5.360 |
Price for:Each
Minimum: 1
Multiple: 1
$10.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12P128J0CQKCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94T5943
Product RangeS12 Family S12P Series Microcontrollers
Product RangeS12 Family S12P Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
Data Bus Width16bit
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageQFP
No. of I/O's64I/O's
InterfacesCAN, SCI, SPI
RAM Memory Size6KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min3.15V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12P
MCU FamilyS12
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S12 Family S12P Series Microcontrollers
Data Bus Width
16 bit
Operating Frequency Max
32MHz
No. of Pins
80Pins
No. of I/O's
64I/O's
RAM Memory Size
6KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
S12P
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS12
Data Bus Width
16bit
Program Memory Size
128KB
IC Case / Package
QFP
Interfaces
CAN, SCI, SPI
ADC Channels
10Channels
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12
MSL
MSL 3 - 168 hours
Alternatives for S9S12P128J0CQK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
