Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS912ZVMC25F1WKKR
Newark Part No.11AC4246
Product RangeS12 MagniV Family S12ZVM Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 500+ | $9.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$9,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS912ZVMC25F1WKKR
Newark Part No.11AC4246
Product RangeS12 MagniV Family S12ZVM Series Microcontrollers
Technical Datasheet
Device CoreS12Z
Data Bus Width16 bit
Operating Frequency Max50MHz
Program Memory Size256KB
No. of Pins80Pins
IC Case / PackageLQFP-EP
No. of I/O's-
InterfacesCAN, SCI, SPI
RAM Memory Size32KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min5.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU SeriesS12ZVM
MCU FamilyS12 MagniV
Qualification-
Product RangeS12 MagniV Family S12ZVM Series Microcontrollers
SVHCTo Be Advised
Technical Specifications
Device Core
S12Z
Operating Frequency Max
50MHz
No. of Pins
80Pins
No. of I/O's
-
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
18V
Operating Temperature Max
150°C
MCU Series
S12ZVM
Qualification
-
SVHC
To Be Advised
Data Bus Width
16 bit
Program Memory Size
256KB
IC Case / Package
LQFP-EP
Interfaces
CAN, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12 MagniV
Product Range
S12 MagniV Family S12ZVM Series Microcontrollers
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate