Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS912ZVHY32F1VLLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49X9796
Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.060 |
| 10+ | $12.150 |
| 25+ | $10.620 |
| 50+ | $9.990 |
| 100+ | $8.670 |
| 250+ | $7.240 |
| 500+ | $7.030 |
Price for:Each
Minimum: 1
Multiple: 1
$14.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS912ZVHY32F1VLLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49X9796
Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
Data Bus Width16bit
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's73I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min5.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU SeriesS12ZVH
MCU FamilyS12 Magni V
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S12 Magni V Family S12ZVM Series Microcontrollers
Data Bus Width
16 bit
Operating Frequency Max
32MHz
No. of Pins
100Pins
No. of I/O's
73I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
18V
Operating Temperature Max
105°C
MCU Series
S12ZVH
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS12
Data Bus Width
16bit
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12 Magni V
MSL
MSL 3 - 168 hours
Alternatives for S912ZVHY32F1VLL
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
