Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS912ZVCA19AMKHRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68AK0041
Product RangeS12 MagniV Family S12ZVC Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $6.730 |
| 3000+ | $6.600 |
| 4500+ | $6.460 |
| 7500+ | $6.330 |
| 15000+ | $6.190 |
| 37500+ | $6.060 |
| 75000+ | $5.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$10,095.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS912ZVCA19AMKHRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.68AK0041
Product RangeS12 MagniV Family S12ZVC Series Microcontrollers
Technical Datasheet
Product RangeS12 MagniV Family S12ZVC Series Microcontrollers
Device CoreS12Z
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size192KB
No. of Pins64Pins
IC Case / PackageLQFP-EP
No. of I/O's42I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size12KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min5.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12ZVC
MCU FamilyS12 MagniV
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
S12 MagniV Family S12ZVC Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
192KB
IC Case / Package
LQFP-EP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12 MagniV
SVHC
No SVHC (27-Jun-2018)
Device Core
S12Z
Operating Frequency Max
32MHz
No. of Pins
64Pins
No. of I/O's
42I/O's
RAM Memory Size
12KB
ADC Resolution
12Bit
Supply Voltage Max
18V
Operating Temperature Max
125°C
MCU Series
S12ZVC
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
