Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS912ZVC12AMLF
Newark Part No.33AK4974
Product RangeS12 MagniV Family S12ZVC Series Microcontrollers
Your Part Number
1,350 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS912ZVC12AMLF
Newark Part No.33AK4974
Product RangeS12 MagniV Family S12ZVC Series Microcontrollers
Technical Datasheet
Product RangeS12 MagniV Family S12ZVC Series Microcontrollers
Device CoreS12Z
Data Bus Width16 bit
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's28I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size8KB
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min5.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12ZVC
MCU FamilyS12 MagniV
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
S912ZVC12AMLF is a S12 MagniV® mixed-signal MCU. It offers a low-cost, highly integrated solution that enables the design of the smallest possible automotive CAN-termination nodes, while the family concept gives users scalability for platform design. The S12ZVC integrates a sophisticated S12Z core together with a 12V to 5V voltage regulator and a CAN physical layer for automotive and industrial applications such as sensors, actuators, switch panels or other user interfaces.
- Enhanced S12Z core at 32MHz bus speed
- Vreg for 3.5 to 20-volt operating range, scalable in supply for on- and off-chip systems
- CAN physical layer
- 12-bit resolution ADC, 16ns resolution PWM and timer
- 1MHz internal RC oscillator with +/-1.3% accuracy over rated temperature range
- Two analogue comparators (ACMP) with rail-to-rail inputs
- One 8-bit 5V digital-to-analogue converter (DAC)
- 128kB flash memory
- Temperature range from -40°C to 125°C
- 48LQFP package
Technical Specifications
Product Range
S12 MagniV Family S12ZVC Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
10Channels
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12 MagniV
SVHC
No SVHC (27-Jun-2018)
Device Core
S12Z
Operating Frequency Max
32MHz
No. of Pins
48Pins
No. of I/O's
28I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
18V
Operating Temperature Max
125°C
MCU Series
S12ZVC
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
