Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS32K344MINI-EVBCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.15AN0993
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $65.700 |
Price for:Each
Minimum: 1
Multiple: 1
$65.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K344MINI-EVBCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.15AN0993
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K3
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberS32K344
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K3
Core Sub-Architecture
Cortex-M7
Kit Contents
Evaluation Board FRDM-A-S32K344, USB-Type C Cable, Post Card, Kit Content Sheet
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K344
Product Range
-
Technical Docs (1)
Alternatives for S32K344MINI-EVB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
