Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32K322NHT0VPBSTCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81AK0663
Product RangeS32K3 Family S32K322 Series Microcontrollers
Your Part Number
379 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.350 |
| 10+ | $14.930 |
| 25+ | $14.040 |
| 50+ | $13.910 |
| 100+ | $13.770 |
| 250+ | $13.490 |
| 500+ | $13.220 |
Price for:Each
Minimum: 1
Multiple: 1
$18.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K322NHT0VPBSTCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.81AK0663
Product RangeS32K3 Family S32K322 Series Microcontrollers
Product RangeS32K3 Family S32K322 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size2MB
No. of Pins172Pins
IC Case / PackageHDQFP
No. of I/O's32I/O's
RAM Memory Size256KB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyS32K3
MCU SeriesS32K322 Series
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S32K3 Family S32K322 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
HDQFP
Interfaces
CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART
ADC Channels
32Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32K322 Series
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M7
Operating Frequency Max
160MHz
No. of Pins
172Pins
No. of I/O's
32I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
S32K3
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
