Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32K14WEVB-Q064Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.99AJ4840
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $197.080 |
Price for:Each
Minimum: 1
Multiple: 1
$197.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K14WEVB-Q064Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.99AJ4840
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K1
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberS32K144W
Kit ContentsEval Board S32K144W
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K1
Core Sub-Architecture
Cortex-M4F
Kit Contents
Eval Board S32K144W
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K144W
Product Range
-
Technical Docs (2)
Alternatives for S32K14WEVB-Q064
1 Product Found
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
