Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32K146EVB-Q144Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.71AC3165
Your Part Number
26 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $158.950 |
Price for:Each
Minimum: 1
Multiple: 1
$158.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32K146EVB-Q144Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.71AC3165
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameS32K1
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberS32K146
Kit ContentsEvaluation Board S32K146
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
S32K146EVB-Q144 is a low-cost evaluation and development board for general-purpose industrial and automotive applications. Based on the 32bit Arm®Cortex®-M4F S32K14 MCU, the S32K146EVB-Q144 offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration.
- TJA1027 LIN 2.2A/SAE J2602 transceiver
- UJA1169TK mini high-speed CAN system basis chip
- S32K1 microcontroller for automotive general purpose
- Arduino® UNO pint-out compatible with expansion “shield” support
- On-board connectivity for CAN, LIN, UART/SCI interface
- Flexible power supply options of micro USB or external 12V supply
- 2 x touchpads, 1 x potentiometer, 1 x RGB LED, 2 x push buttons
- Easy access to the MCU I/O header pins for prototyping
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S32K1
Core Sub-Architecture
Cortex-M4F
Kit Contents
Evaluation Board S32K146
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S32K146
Product Range
-
Technical Docs (2)
Alternatives for S32K146EVB-Q144
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
