Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS32G274AABK1VUCRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85AK9760
Product RangeS32G2 Family Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 500+ | $61.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$30,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS32G274AABK1VUCRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85AK9760
Product RangeS32G2 Family Microprocessors
Technical Datasheet
Product RangeS32G2 Family Microprocessors
No. of CPU Cores7Cores
Program Memory Size-
IC Case / PackageFCPBGA
No. of Pins525Pins
Supply Voltage Min750mV
Supply Voltage Max870mV
Operating Frequency Max1GHz
No. of I/O's-
Data Bus Width32 bit, 64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
MPU Series-
MPU FamilyS32G2
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
S32G2 Family Microprocessors
Program Memory Size
-
No. of Pins
525Pins
Supply Voltage Max
870mV
Interfaces
CAN FD, CRC, Ethernet, Ethernet MAC, FlexRay, LINFlexD, PCIe, SPI, SerDes, I2C, UART, USB
Data Bus Width
32 bit, 64 bit
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MPU Family
S32G2
No. of CPU Cores
7Cores
IC Case / Package
FCPBGA
Supply Voltage Min
750mV
Operating Frequency Max
1GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
