Print Page
S12ZVML12EVBLIN
Evaluation Board, MC9S12ZVML12, S12 MagniV, 3 Phase BLDC & PMSM Motor Controller, Power Management
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS12ZVML12EVBLINCopy
Manufacturer Standard Lead Time85 weeks
Newark Part No.45X5248
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 85 week(s)
| Quantity | Price |
|---|---|
| 1+ | $473.360 |
Price for:Each
Minimum: 1
Multiple: 1
$473.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS12ZVML12EVBLINCopy
Manufacturer Standard Lead Time85 weeks
Newark Part No.45X5248
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMC9S12ZVML12
Kit Application TypePower Management - Motor Control
Application Sub Type3 Phase BLDC & PMSM Motor Controller
Core ArchitectureS12Z
Core Sub-ArchitectureS12ZVM
Silicon Family NameS12 MagniV
Kit ContentsEvaluation Board S12ZVM
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
S12ZVML12EVBLIN is a S12ZVM development board (integrating LIN) for 2-phase DC and 3-phase BLDC. The S12ZVM integrates an MCU with an S12Z core, a 5 V voltage regulator, a LIN physical layer and a gate driver unit capable of controlling up to 6 power MOSFETs and is targeted for automotive applications such as HVAC blowers, engine cooling fans, wiper systems, fuel or water pumps. The S12ZVML12EVB uses the S12ZVML128 integrating a LIN transceiver.
- Board uses S12ZVMC128 integrating a voltage regulator controller for an external CAN transceiver
- Built-in OSBDM debugger
- Connector interface for 2-phase (DC) or 3-phase (BLDC or PMSM) motor
- USB-to-SCI interface
- Hall-sensor interface and connector
- Resolver interface and connector
- Shunt resistors for current sensing on up to three phases and common DC link
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management - Motor Control
Core Architecture
S12Z
Silicon Family Name
S12 MagniV
Product Range
-
Silicon Core Number
MC9S12ZVML12
Application Sub Type
3 Phase BLDC & PMSM Motor Controller
Core Sub-Architecture
S12ZVM
Kit Contents
Evaluation Board S12ZVM
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for S12ZVML12EVBLIN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
