Print Page
S12ZVMC12EVBCAN
Evaluation Board, MC9S12ZVMC12, S12 MagniV, 3 Phase BLDC & PMSM Motor Controller, Power Management
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS12ZVMC12EVBCANCopy
Manufacturer Standard Lead Time99 weeks
Newark Part No.45X5247
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 99 week(s)
| Quantity | Price |
|---|---|
| 1+ | $558.510 |
Price for:Each
Minimum: 1
Multiple: 1
$558.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS12ZVMC12EVBCANCopy
Manufacturer Standard Lead Time99 weeks
Newark Part No.45X5247
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMC9S12ZVMC12
Kit Application TypePower Management - Motor Control
Application Sub Type3 Phase BLDC & PMSM Motor Controller
Core ArchitectureS12Z
Core Sub-ArchitectureS12ZVM
Silicon Family NameS12 MagniV
Kit ContentsEvaluation Board S12ZVM, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
S12ZVMC12EVBCAN is a S12ZVM development board (for external CAN) for 2-phase DC and 3-phase BLDC. The S12ZVMC12EVB uses the S12ZVMC128 integrating a voltage regulator controller for an external CAN transceiver.
- Board uses S12ZVMC128 integrating a voltage regulator controller for an external CAN transceiver
- Built-in OSBDM debugger
- Connector interface for 2-phase (DC) or 3-phase (BLDC or PMSM) motor
- USB-to-SCI interface
- Hall-sensor interface and connector
- Resolver interface and connector
- Shunt resistors for current sensing on up to three phases and common DC link
- One general purpose potentiometer, two LEDs, two push buttons and one switch
Contents
S12ZVM evaluation board, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management - Motor Control
Core Architecture
S12Z
Silicon Family Name
S12 MagniV
Product Range
-
Silicon Core Number
MC9S12ZVMC12
Application Sub Type
3 Phase BLDC & PMSM Motor Controller
Core Sub-Architecture
S12ZVM
Kit Contents
Evaluation Board S12ZVM, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for S12ZVMC12EVBCAN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
