Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoRDDRONE-T1ADAPTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AJ4323
Your Part Number
419 In Stock
22 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.130 |
Price for:Each
Minimum: 1
Multiple: 1
$84.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoRDDRONE-T1ADAPTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AJ4323
Technical Datasheet
Kit Application TypeInterface
Application Sub Type100BASE-T1 to 100BASE-TX Ethernet PHY Media Converter
Silicon ManufacturerNXP
Silicon Core NumberTJA1101B
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
100BASE-T1 to 100BASE-TX Ethernet PHY Media Converter
Silicon Core Number
TJA1101B
Kit Contents
T1ADAPT Board, 1 x 3 Pin Power Cable, 1 x 2 Wire Ethernet Cable
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
