Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoQN9080DHNYCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel49AC8506
Re-Reel79AK5026RL
Cut Tape79AK5026
Your Part Number
936 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.490 | $10.49 |
| Total Price | $10.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.490 |
| 50+ | $8.270 |
| 100+ | $7.680 |
| 250+ | $7.370 |
| 500+ | $7.170 |
| 1000+ | $6.970 |
| 2500+ | $6.810 |
| 5000+ | $6.650 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $5.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoQN9080DHNYCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel49AC8506
Re-Reel79AK5026RL
Cut Tape79AK5026
RF Primary FunctionTransceiver
Data Rate2Mbps
Supply Voltage Min1.62V
RF / IF ModulationGFSK
Frequency Min2.4GHz
Supply Voltage Max3.6V
Frequency Max2.4835GHz
Receiving Current5mA
IC Case / PackageHVQFN
No. of Pins48Pins
RF IC Case StyleHVQFN
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Transmitting Current3.5mA
Operating Temperature Min-40°C
Output Power (dBm)2dBm
Operating Temperature Max85°C
Sensitivity dBm-95dBm
Product Range-
RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
1.62V
Frequency Min
2.4GHz
Frequency Max
2.4835GHz
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Frequency Response RF Max
2.4835GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Data Rate
2Mbps
RF / IF Modulation
GFSK
Supply Voltage Max
3.6V
Receiving Current
5mA
No. of Pins
48Pins
Frequency Response RF Min
2.4GHz
Transmitting Current
3.5mA
Output Power (dBm)
2dBm
Sensitivity dBm
-95dBm
RF Transceiver Applications
2.4GHz Bluetooth Low Energy Systems
Alternatives for QN9080DHNY
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
