Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoQN9020/DYCopy
Newark Part No.
Full Reel44Y8736
Cut Tape41AH8255
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $5.400 | $16,200.00 |
| Total Price | $16,200.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $3.350 |
| 6000+ | $3.130 |
| 12000+ | $2.910 |
| 18000+ | $2.790 |
| 30000+ | $2.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoQN9020/DYCopy
Newark Part No.
Full Reel44Y8736
Cut Tape41AH8255
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate250Kbps
RF / IF ModulationGFSK
Supply Voltage Min2.4V
Frequency Min2400MHz
Supply Voltage Max3.6V
Frequency Max2483.5MHz
Receiving Current9.25mA
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins48Pins
Frequency Response RF Min2400MHz
Frequency Response RF Max2483.5MHz
Operating Temperature Min-40°C
Transmitting Current8.8mA
Output Power (dBm)4dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-95dBm
RF Transceiver ApplicationsHealthcare & Medical, Remote Control, Smartphone Accessories, Sports & Fitness, Wireless Sensor N/W
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Primary Function
Transceiver
RF / IF Modulation
GFSK
Frequency Min
2400MHz
Frequency Max
2483.5MHz
IC Case / Package
HVQFN
No. of Pins
48Pins
Frequency Response RF Max
2483.5MHz
Transmitting Current
8.8mA
Operating Temperature Max
85°C
Sensitivity dBm
-95dBm
MSL
MSL 3 - 168 hours
Data Rate
250Kbps
Supply Voltage Min
2.4V
Supply Voltage Max
3.6V
Receiving Current
9.25mA
RF IC Case Style
HVQFN
Frequency Response RF Min
2400MHz
Operating Temperature Min
-40°C
Output Power (dBm)
4dBm
Product Range
-
RF Transceiver Applications
Healthcare & Medical, Remote Control, Smartphone Accessories, Sports & Fitness, Wireless Sensor N/W
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for QN9020/DY
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
