Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPTN36043ABXY
Newark Part No.
Re-Reel82AK2880
Cut Tape82AK2880
Your Part Number
5,757 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPTN36043ABXY
Newark Part No.
Re-Reel82AK2880
Cut Tape82AK2880
USB IC TypeUSB Type-C 2:1 Re-driver Switch
USB StandardUSB 3.1
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageX2QFN-EP
No. of Pins18Pins
Data Rate-
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB IC Type
USB Type-C 2:1 Re-driver Switch
Supply Voltage Min
1.7V
IC Case / Package
X2QFN-EP
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
USB Standard
USB 3.1
Supply Voltage Max
1.9V
No. of Pins
18Pins
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Alternatives for PTN36043ABXY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability