Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPTN3460IBS/F1MPCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel31AC6892RL
Cut Tape31AC6892
Your Part Number
1,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.090 | $7.09 |
| Total Price | $7.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 50+ | $5.060 |
| 100+ | $4.610 |
| 250+ | $4.470 |
| 500+ | $4.380 |
| 1000+ | $4.290 |
| 2500+ | $4.200 |
| 5000+ | $4.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPTN3460IBS/F1MPCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel31AC6892RL
Cut Tape31AC6892
Technical Datasheet
Bridge TypeEDP to LVDS
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StyleHVQFN
IC Case / PackageHVQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bridge Type
EDP to LVDS
Supply Voltage Max
3.6V
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
3V
Interface Case Style
HVQFN
No. of Pins
56Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for PTN3460IBS/F1MP
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
