Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPTN3361CBSMP
Newark Part No.52AH7627
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerNXP
Manufacturer Part NoPTN3361CBSMP
Newark Part No.52AH7627
Technical Datasheet
IC Interface TypeI2C, DVI, HDMI
Device TypeHDMI/DVI Level Shifter
InterfacesI2C, DVI, HDMI
Interface Case StyleHVQFN
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageHVQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
I2C, DVI, HDMI
Interfaces
I2C, DVI, HDMI
Supply Voltage Min
3V
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Device Type
HDMI/DVI Level Shifter
Interface Case Style
HVQFN
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability