Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPTN3222DUKZCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.85AK9423
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 16000+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 16000
Multiple: 16000
$16,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPTN3222DUKZCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.85AK9423
Technical Datasheet
USB IC TypeeUSB2 to USB2 Redriver
USB StandardUSB 2.0
Supply Voltage Min1.62V
Supply Voltage Max3.63V
IC Case / PackageWLCSP
No. of Pins12Pins
Data Rate480Mbps
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
USB IC Type
eUSB2 to USB2 Redriver
Supply Voltage Min
1.62V
IC Case / Package
WLCSP
Data Rate
480Mbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
3.63V
No. of Pins
12Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for PTN3222DUKZ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
