Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$24,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7642EV/C101Y
Newark Part No.85AK9417
Technical Datasheet
Supply Voltage Min2.4V
Supply Voltage Max5.5V
IC Case / PackageVFBGA
No. of Pins64Pins
InterfacesI2C, I3C, SPI, UART, USB
StandardsFeliCa, ISO 14443-3/4 A/B, ISO 14443-3/4A, ISO 15693/18000-3 Mode 1, ISO 18000-3 Mode 3
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage Min
2.4V
IC Case / Package
VFBGA
Interfaces
I2C, I3C, SPI, UART, USB
Product Range
-
Operating Temperature Max
105°C
Supply Voltage Max
5.5V
No. of Pins
64Pins
Standards
FeliCa, ISO 14443-3/4 A/B, ISO 14443-3/4A, ISO 15693/18000-3 Mode 1, ISO 18000-3 Mode 3
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
