PN7642EV/C100K
Single-Chip Solution, NFC Reader, ARM Cortex-M33 MCU, Security Toolbox, I2C/I3C/SPI/UART/USB, VFBGA

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PN7642EV/C100KCopy |
| Newark Part No. | 74AK1452 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PN7642EV/C100KCopy |
| Newark Part No. | 74AK1452 |
| Technical Datasheet | |
| Frequency Min | - |
| RF Primary Function | NFC Reader |
| Frequency Max | 13.56MHz |
| RFID IC Type | Read, Write |
| Supply Voltage Min | 2.4V |
| Supply Voltage Max | 5.5V |
| Programmable Memory | 180KB |
| Output Power | 2.3W |
| IC Case / Package | VFBGA |
| No. of Pins | 64Pins |
| RF IC Case Style | VFBGA |
| Interfaces | I2C, I3C, SPI, UART, USB |
| Standards | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3, MIFARE |
| Product Range | - |
| Current Consumption | 20mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
PN7642EV/C100K is a single-chip solution with high-performance NFC reader, customizable MCU, and security toolbox. The PN7642 supports highly innovative and unique features which do not require any host controller interaction. These features include dynamic power control (DPC), adaptive waveform control (AWC), and fully automatic EMD error handling. The PN7642 is a Cortex-M33 microcontroller with integrated NFC interface and security subsystem. The PN7642 is a versatile solution that replaces the need for an extra MCU and dedicated Secure Element. A range of controller and host interfaces and comprehensive product support packages enable a fast design-in. Applications include physical access, eGov, closed loop payment, secure authentication, enhanced contactless polling (ECP).
- ARM Cortex M-33 core: 90MHz, 20kB user RAM, 180kB user flash
- Integrated DC/DC allows single 3.3V supply with max Tx power
- Ultra-low-power card detection (22µA type)
- Power supply from 2.4 to 5.5V
- Extensive support tools including integration into MCUXpresso IDE/SDK
- Firmware update from host interface, NFC and user application
- Extended operating temperature range from -40 to +105°C
- GlobalPlatform certified SESIP Level 2
- VFBGA64 package
- Supported by the NFC Cockpit configuration tool
Technical Specifications
| Frequency Min | - |
|---|---|
| Frequency Max | 13.56MHz |
| Supply Voltage Min | 2.4V |
| Programmable Memory | 180KB |
| IC Case / Package | VFBGA |
| RF IC Case Style | VFBGA |
| Standards | FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3, MIFARE |
| Current Consumption | 20mA |
| Operating Temperature Max | 105°C |
| RF Primary Function | NFC Reader |
|---|---|
| RFID IC Type | Read, Write |
| Supply Voltage Max | 5.5V |
| Output Power | 2.3W |
| No. of Pins | 64Pins |
| Interfaces | I2C, I3C, SPI, UART, USB |
| Product Range | - |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
