Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN7220EV/C101Y
Newark Part No.
Full Reel02AM3601
Cut Tape73AM6693
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $6.450 | $25,800.00 |
| Total Price | $25,800.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $6.450 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $6.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7220EV/C101Y
Newark Part No.
Full Reel02AM3601
Cut Tape73AM6693
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
Supply Voltage Min2.4V
RFID IC TypeRead, Write
Supply Voltage Max5.5V
Programmable Memory-
Output Power2.3W
IC Case / PackageVFBGA
No. of Pins64Pins
RF IC Case StyleVFBGA
Product Range-
Current Consumption20mA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
-
Supply Voltage Min
2.4V
Supply Voltage Max
5.5V
Output Power
2.3W
No. of Pins
64Pins
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Programmable Memory
-
IC Case / Package
VFBGA
RF IC Case Style
VFBGA
Current Consumption
20mA
Technical Docs (2)
Alternatives for PN7220EV/C101Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
