Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PN7160B1HN/C100YCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel81AJ0379 Cut Tape73AM6692 |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
4,000 available on Cut Tape
Full Reel available on backorder.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.910 | $8.91 |
| Total Price | $8.91 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $8.910 |
| 50+ | $7.310 |
| 100+ | $6.750 |
| 250+ | $6.410 |
| 500+ | $6.170 |
| 1000+ | $5.950 |
| 2500+ | $5.830 |
| 5000+ | $5.710 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $5.490 |
| 8000+ | $5.380 |
| 12000+ | $5.270 |
| 20000+ | $5.160 |
| 40000+ | $5.050 |
| 100000+ | $4.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PN7160B1HN/C100YCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel81AJ0379 Cut Tape73AM6692 |
| Technical Datasheet | |
| Frequency Min | - |
| Frequency Max | 13.56MHz |
| Supply Voltage Min | 2.8V |
| RFID IC Type | Read, Write |
| Programmable Memory | 128KB |
| Supply Voltage Max | 5.5V |
| IC Case / Package | HVQFN |
| Output Power | 1.3W |
| RF IC Case Style | HVQFN |
| No. of Pins | 40Pins |
| Current Consumption | 290mA |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Frequency Min | - |
|---|---|
| Supply Voltage Min | 2.8V |
| Programmable Memory | 128KB |
| IC Case / Package | HVQFN |
| RF IC Case Style | HVQFN |
| Current Consumption | 290mA |
| SVHC | No SVHC (27-Jun-2018) |
| Frequency Max | 13.56MHz |
|---|---|
| RFID IC Type | Read, Write |
| Supply Voltage Max | 5.5V |
| Output Power | 1.3W |
| No. of Pins | 40Pins |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
