Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN7160B1EV/C100KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AJ4774
Your Part Number
4,886 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 10+ | $7.020 |
| 25+ | $6.650 |
| 50+ | $6.400 |
| 100+ | $6.140 |
| 250+ | $5.830 |
| 500+ | $5.610 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7160B1EV/C100KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AJ4774
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min1.65V
RFID IC TypeRead, Write
Supply Voltage Max1.95V
IC Case / PackageVFBGA
No. of Pins64Pins
RF IC Case StyleVFBGA
InterfacesI2C, SPI, UART
Product Range-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
IC Case / Package
VFBGA
RF IC Case Style
VFBGA
Standards
ISO/IEC 14443A/14443B/15693/18092, MIFARE
Operating Temperature Min
-25°C
MSL
MSL 3 - 168 hours
Supply Voltage Min
1.65V
Supply Voltage Max
1.95V
No. of Pins
64Pins
Interfaces
I2C, SPI, UART
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
