Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.640 |
| 10+ | $12.750 |
| 25+ | $12.380 |
| 50+ | $11.180 |
| 100+ | $10.530 |
| 250+ | $9.260 |
| 980+ | $8.950 |
Price for:Each
Minimum: 1
Multiple: 1
$13.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5331B3HN/C270,55Copy
Newark Part No.54X5433
Product RangePN533
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min2.5V
RFID IC TypeRead, Write
Supply Voltage Max3.6V
IC Case / PackageHVQFN
No. of Pins40Pins
RF IC Case StyleHVQFN
InterfacesI2C, SPI, UART
StandardsFeliCa, ISO/IEC 14443A/14443B/18092, MIFARE
Product RangePN533
Current Consumption6mA
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Standards
FeliCa, ISO/IEC 14443A/14443B/18092, MIFARE
Current Consumption
6mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
2.5V
Supply Voltage Max
3.6V
No. of Pins
40Pins
Interfaces
I2C, SPI, UART
Product Range
PN533
Operating Temperature Min
-30°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

