Print Page
Image is for illustrative purposes only. Please refer to product description.

57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.340 |
| 10+ | $9.820 |
| 25+ | $9.150 |
| 50+ | $8.630 |
| 100+ | $8.120 |
| 250+ | $7.590 |
| 980+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$12.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5180A0HN/C4ECopy
Newark Part No.92AH1864
Technical Datasheet
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Output Power1.375W
Output Power (VA)1.375W
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins40Pins
InterfacesSPI, UART
StandardsFeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE
Operating Temperature Min-30°C
Current Consumption20mA
Product Range-
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
1.65V
Output Power
1.375W
IC Case / Package
HVQFN
No. of Pins
40Pins
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE
Current Consumption
20mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
RFID IC Type
Read, Write
Supply Voltage Max
3.6V
Output Power (VA)
1.375W
RF IC Case Style
HVQFN
Interfaces
SPI, UART
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
