Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
| 10+ | $7.830 |
| 25+ | $7.470 |
| 50+ | $7.270 |
| 100+ | $7.080 |
| 250+ | $6.820 |
Price for:Each
Minimum: 1
Multiple: 1
$9.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN5180A0ET/C4QLCopy
Newark Part No.92AH1863
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min1.65V
RFID IC TypeRead, Write
Supply Voltage Max3.6V
Output Power (VA)1.375W
Output Power1.375W
IC Case / PackageTFBGA
RF IC Case StyleTFBGA
No. of Pins64Pins
InterfacesSPI, UART
StandardsFeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE
Product Range-
Current Consumption20mA
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Output Power (VA)
1.375W
IC Case / Package
TFBGA
No. of Pins
64Pins
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, 21481, MIFARE
Current Consumption
20mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
1.65V
Supply Voltage Max
3.6V
Output Power
1.375W
RF IC Case Style
TFBGA
Interfaces
SPI, UART
Product Range
-
Operating Temperature Min
-30°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
