
| Quantity | Price |
|---|---|
| 1+ | $209.140 |
| 5+ | $206.220 |
| 10+ | $203.290 |
| 25+ | $191.590 |
Product Information
Product Overview
PCT2075DP-ARD is an Arduino® shield temperature sensor. The PCT2075DP Arduino shield features most of Temperature Sensor functionalities on a board compatible with Arduino R3 pin layout. A graphical interface allows the user to easily explore the different functions of the temperature sensor. Moreover, embedded driver and demo applications can be found as reference codes for quick getting started with your own application. Typical applications include Automotive (battery operated devices), Industrial (industrial applications, metering devices) and Mobile (mobile application).
- PCT2075DP I2C-bus Fm+, 1°C acc, digital temp sensor and thermal WD on Arduino shield FF board
Contents
Arduino® Shield form factor board, Quick start guide.
Technical Specifications
NXP
-
-
Evaluation Board PCT2075DP
No SVHC (27-Jun-2024)
-
PCT2075DP
NXP MIMXRT1050-EVK/LPC55S69-EVK/8MMINILPD4-EVK Evaluation Boards, Arduino Uno R3 Compatible Boards
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
