
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.612 | $0.61 |
| Total Price | $0.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.612 |
| 10+ | $0.515 |
| 25+ | $0.484 |
| 50+ | $0.464 |
| 100+ | $0.444 |
| 250+ | $0.425 |
| 500+ | $0.406 |
| 1000+ | $0.392 |
| Quantity | Price |
|---|---|
| 1+ | $0.362 |
| 3000+ | $0.354 |
| 6000+ | $0.327 |
| 12000+ | $0.305 |
| 18000+ | $0.284 |
| 30000+ | $0.272 |
Product Information
Product Overview
The PCT2075DP,118 is an I²C-bus Fm+ 1°C accuracy Digital Temperature Sensor and Thermal Watchdog with a number of data registers configuration register to store the device settings such as device operation mode, OS operation mode, OS polarity and OS fault queue, temperature register to store the digital temp reading, set-point registers (Tos and Thyst) to store programmable over-temperature shutdown and hysteresis limits and programmable temperature sensor sampling time Tidle, that can be communicated by a controller via the 2-wire serial I²C-bus fast-mode plus interface.
- Programmable temperature threshold and hysteresis set points during operation
- Stand-alone operation as thermostat at power-up
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
Applications
System Monitoring, Computers & Computer Peripherals, Industrial, Consumer Electronics
Technical Specifications
Digital
± 2°C
± 1°C
-55°C
125°C
TSSOP
2.7V
-
I2C, SMBus
125°C
-
-
Digital
± 2°C
-55°C
125°C
TSSOP
8Pins
5.5V
11 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PCT2075DP,118
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
