
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.565 | $0.56 |
| Total Price | $0.56 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.565 |
| 10+ | $0.434 |
| 25+ | $0.423 |
| 50+ | $0.413 |
| 100+ | $0.393 |
| 250+ | $0.374 |
| Quantity | Price |
|---|---|
| 12000+ | $0.305 |
| 18000+ | $0.284 |
| 30000+ | $0.272 |
Product Information
Alternatives for PCT2075D,118
1 Product Found
Product Overview
The PCT2075D,118 is a Temperature-to-Digital Converter featuring C range. It uses an on-chip band gap temperature sensor and Sigma-Delta A-to-D conversion technique with an over-temperature detection output. The device contains a number of data registers. The PCT2075 also includes an open-drain output (OS) which becomes active when the temperature exceeds the programmed limits. The PCT2075 can be configured for different operation conditions. It can be set in normal mode to periodically monitor the ambient temperature or in shut-down mode to minimize power consumption. The temperature register always stores an 11-bit two's complement data. When the device is accessed the conversion in process is not interrupted and accessing the device continuously without waiting at least one conversion time between communications will not prevent the device from updating the Temp register with a new conversion result.
- Pin-for-pin replacement for industry standard LM75 series
- Frequency range 20kHz to 1MHz with SMBus time-out
- 1MHz Fast-mode Plus 30mA SDA drive
- 11-bit ADC that offers a temperature resolution of 0.125°C
- Temperature accuracy of - ±1°C from -25 to +100°C
- Temperature accuracy of - ±2°C from -55 to +125°C
- Programmable temperature threshold and hysteresis set points
- Supply current <lt/> 1.0μA in shutdown mode for power conservation
- Stand-alone operation as thermostat at power-up
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Industrial, Thermal Management
Technical Specifications
Digital
± 1°C
± 2°C
-55°C
125°C
SOIC
2.7V
-
I2C, SMBus
125°C
-
-
Digital
± 2°C
-55°C
125°C
SOIC
8Pins
5.5V
11 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
