Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCF8593T/1,118
Newark Part No.
Re-Reel31AC6861
Cut Tape31AC6861
Your Part Number
Technical Datasheet
4,878 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8593T/1,118
Newark Part No.
Re-Reel31AC6861
Cut Tape31AC6861
Technical Datasheet
InterfacesI2C
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Time FormatBinary
Time FormatBinary
Clock IC TypeCalendar, Clock
Supply Voltage Min2.5V
Supply Voltage Max6V
Clock IC Case StyleSOIC
IC Case / PackageSOIC
IC Interface TypeI2C
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Interfaces
I2C
Time Format
Binary
Clock IC Type
Calendar, Clock
Supply Voltage Max
6V
IC Case / Package
SOIC
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Time Format
Binary
Supply Voltage Min
2.5V
Clock IC Case Style
SOIC
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PCF8593T/1,118
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability