
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $2.050 | $5,125.00 |
| Total Price | $5,125.00 | ||
| Quantity | Price |
|---|---|
| 2500+ | $2.050 |
| 5000+ | $1.800 |
| 7500+ | $1.630 |
| 12500+ | $1.460 |
| 25000+ | $1.270 |
| 62500+ | $1.090 |
| 125000+ | $0.991 |
| Quantity | Price |
|---|---|
| 2500+ | $1.080 |
| 5000+ | $1.020 |
| 7500+ | $0.966 |
| 12500+ | $0.871 |
| 25000+ | $0.836 |
| 62500+ | $0.806 |
Product Information
Product Overview
PCF8574ATS/3,118 is a remote 8-bit I/O expander for I2C-bus with interrupt. It provides general-purpose remote I/O expansion via the two-wire bidirectional I2C-bus (serial clock (SCL), serial data (SDA)). The device consists of eight quasi-bidirectional ports, 100KHz I2C-bus interface, three hardware address inputs and interrupt output operating between 2.5V and 6V. The quasi-bidirectional port can be independently assigned as an input to monitor interrupt status or keypads, or as an output to activate indicator devices such as LEDs. System host can read from the input port or write to the output port through a single register. The low current consumption of 2.5µA (typical, static) is great for mobile applications and the latched output ports directly drive LEDs. Typical applications include LED signs and displays, servers, key pads, industrial control, medical equipment, PLC, cellular telephones, mobile devices, gaming machines and instrumentation and test measurement.
- I2C-bus to parallel port expander
- 100KHz I2C-bus interface (Standard-mode I2C-bus)
- Supply voltage 2.5 to 6V with non-overvoltage tolerant I/O held to VDD with 100µA current source
- 8-bit remote I/O pins that default to inputs at power-up
- Latched outputs directly drive LEDs
- Total package sink capability of 80mA
- Total package sink capability of 80 mA
- Eight programmable server addresses using three address pins
- ESD protection exceeds 2000 V HBM per JESD22-A114 and 1000 V CDM per JESD22-C101
- Available in a 20 pin SSOP package, temperature range from -40°C to +85°C
Technical Specifications
8bit
400kHz
I2C, SMBus
6V
SSOP
8I/O's
85°C
-
No SVHC (08-Jul-2021)
8bit
I2C, SMBus
2.5V
SSOP
20Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
