Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8574AT/3,518Copy
Newark Part No.70R9236
Technical Datasheet
Output Power x Channels @ Load5.2W x 1 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range4.5V to 18V
IC Case / PackageSIP
No. of Pins9Pins
Load Impedance16ohm
Output Type1 x Mono BTL
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Amplifier Case StyleSIP
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power3.5W
Technical Specifications
Output Power x Channels @ Load
5.2W x 1 @ 8Ohm
No. of Channels
1Channels
IC Case / Package
SIP
Load Impedance
16ohm
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Amplifier Class
AB
No. of Channels
1 Channel
Audio Amplifier Type
AB
Supply Voltage Range
4.5V to 18V
No. of Pins
9Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SIP
Automotive Qualification Standard
-
Output Power
3.5W
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
